DeWALT DT367 Multi Purpose Sanding Belt, 610 mm 100mm, 80 Grit

Subtotal (1 pack of 10 units)*

PHP1,560.40

(exc. VAT)

PHP1,747.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,560.40PHP156.04

*price indicative

Bag the Deal of the Season
RS Stock No.:
215-519
Mfr. Part No.:
DT3672-QZ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Abrasive Material

Aluminium Oxide

Product Type

Sanding Belt

Sub Type

Multi Purpose Sanding Belt

Grit Size

80

Length

610mm

Width

100mm

Standards/Approvals

No

Series

DT367

RoHS Status: Exempt

COO (Country of Origin):
IT
The DeWALT 100mm x 610mm 80G Multi Purpose Sanding Belt (10 Pack) is a durable, heat-resistant, and high-quality product that offers a longer life, efficient dust extraction, and high-quality aluminium oxide grains for fast and aggressive material removal.

Sheet type sandpaper

Grit size 80G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy