RS PRO DIN Rail Non-Latching Relay, 24V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 888-6865
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-6865
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | DIN Rail | |
| Switching Current | 6A | |
| Number of Poles | 1 | |
| Terminal Type | Cage Clamp | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 250V | |
| Length | 6.2mm | |
| Standards Met | cULus | |
| Life | >50000000 (Mechanical) operations | |
| Contact Material | Silver Alloy | |
| Height | 78mm | |
| Depth | 86mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +60°C | |
| Application | Interface | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coil Voltage 24V dc | ||
Contact Configuration SPDT | ||
Mounting Type DIN Rail | ||
Switching Current 6A | ||
Number of Poles 1 | ||
Terminal Type Cage Clamp | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 250V | ||
Length 6.2mm | ||
Standards Met cULus | ||
Life >50000000 (Mechanical) operations | ||
Contact Material Silver Alloy | ||
Height 78mm | ||
Depth 86mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Application Interface | ||
- COO (Country of Origin):
- DE
Related links
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 3PDT
- Finder DIN Rail Non-Latching Relay 6A Switching Current, 4 NO/2 NC
- Finder DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 6A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 6A Switching Current, SPDT
