Phoenix Contact Chassis Interface Relay, 24V ac/dc Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 801-7983
- Mfr. Part No.:
- 2950323
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP5,858.31
(exc. VAT)
PHP6,561.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 13 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,858.31 |
*price indicative
- RS Stock No.:
- 801-7983
- Mfr. Part No.:
- 2950323
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Chassis | |
| Series | EMG 22-REL/KSR- 24/21-21 | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Screw | |
| Switching Current | 5A | |
| Standards/Approvals | GOST | |
| Length | 22.5mm | |
| Height | 75mm | |
| Width | 62.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration DPDT | ||
Mount Type Chassis | ||
Series EMG 22-REL/KSR- 24/21-21 | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Screw | ||
Switching Current 5A | ||
Standards/Approvals GOST | ||
Length 22.5mm | ||
Height 75mm | ||
Width 62.5mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact EMG 22-REL/KSR-24/21 Series Interface Relay, DPDT Contact Configuration, 24V AC/DC Coil Voltage - 2950323
This Interface relay is designed for reliable switching in various industrial applications. The Compact chassis mount relay measures 22.5 x 62.5 x 75mm and is suitable for handling medium to large loads. With a Coil voltage of 24V AC/DC, it boasts efficient performance and robust construction.
Features & Benefits
• Utilises silver alloy contacts for improved conductivity
• Operating temperature range from -20°C to +50°C
• DPDT relay configuration for versatile switching options
• Fast response time of 8ms for quick actuation
• Screw connection terminals ensure secure wiring
• Rated for maximum switching voltage of 250V AC/DC
Applications
• Used in automation systems for reliable load control
• Ideal for safety and control circuits in machinery
• Suitable for electrical panels and distribution boards
• Employed in HVAC systems and other industrial processes
What is the significance of the switching voltage rating?
The maximum switching voltage of 250V AC/DC indicates its capability to control high-voltage circuits safely without risk of failure, ensuring reliability in demanding environments.
How does the relays operating temperature range benefit users?
An operating temperature range of -20°C to +50°C allows it to function effectively in diverse conditions, making it suitable for both indoor and outdoor applications.
What input current should be expected when operating this relay?
Typical input current at nominal voltage is 18mA, facilitating low energy consumption while maintaining efficient operation.
What advantages does the use of silver alloy contacts provide?
Silver alloy contacts enhance conductivity and reduce resistance, resulting in lower heat generation and longer operational life under load conditions.
How does the relay support various conductor sizes?
The versatile screw connection allows for a conductor cross-section of 0.2mm² to 4mm² for rigid conductors, accommodating diverse wiring needs in installations.
Related links
- Phoenix Contact Chassis Interface Relay 5A, SPST
- Phoenix Contact Chassis Interface Relay 8A Switching Current, SPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
- Releco PCB Power Relay 5A Switching Current, DPDT
- Schneider Electric Power Relay 5A Switching Current, DPDT
- Releco Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Aratas PCB Power Relay 5A Switching Current, DPDT
