Phoenix Contact DIN Rail Relay Module, 24V ac Coil, 50mA Switching Current, DPDT
- RS Stock No.:
- 794-3718
- Mfr. Part No.:
- 2903329
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP772.90
(exc. VAT)
PHP865.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP772.90 |
*price indicative
- RS Stock No.:
- 794-3718
- Mfr. Part No.:
- 2903329
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Coil Voltage | 24V ac | |
| Product Type | Relay Module | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | RIF-1-RPT-LV-24AC/2X21AU | |
| Switching Voltage | 30V ac, 36V ac | |
| Terminal Type | Plug-In | |
| Switching Current | 50mA | |
| Length | 16mm | |
| Height | 96mm | |
| Standards/Approvals | RoHS | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Coil Voltage 24V ac | ||
Product Type Relay Module | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series RIF-1-RPT-LV-24AC/2X21AU | ||
Switching Voltage 30V ac, 36V ac | ||
Terminal Type Plug-In | ||
Switching Current 50mA | ||
Length 16mm | ||
Height 96mm | ||
Standards/Approvals RoHS | ||
Width 75mm | ||
- COO (Country of Origin):
- CN
Phoenix Contact RIF-1-RPT-LV-24AC/2X21AU Series Relay Module, 24V AC Coil Voltage, DPDT Contact Configuration - 2903329
This relay module is designed for versatile applications in automation and control environments. Featuring a Compact design with dimensions of 75 x 96 x 16mm, it operates efficiently at a Coil voltage of 24V AC. This pre-assembled relay module provides reliable switching capabilities for various industrial and electronic tasks.
Features & Benefits
• Operates within a voltage range of 19.2 to 27.6V AC
• DPDT contact configuration allows for flexible wiring options
•A plug-in Terminal type simplifies installation and maintenance
• Mechanical life rated for up to 10 million cycles ensures durability
• Wide operating temperature range from -40 to +50°C for challenging conditions
• Fast turn-on and turn-off times enhance responsiveness in applications
Applications
• Used for equipment control in automation systems
• Suitable for electrical isolation in power circuits
• Ideal for switching in industrial environments
• Facilitates control mechanisms in machinery and robotics
How does the voltage range enhance usability in different environments?
The range of 19.2 to 27.6V AC allows the relay to operate across various voltage inputs, making it adaptable for different applications and ensuring compatibility with most systems.
What advantages does the DPDT configuration provide in relay applications?
The double pole double throw configuration provides flexibility in wiring, allowing for multiple circuit connections and offering options for both normally open and normally closed contacts.
Can this module handle high-voltage applications?
Yes, it is capable of switching voltages up to 30V AC and 36V DC, making it suitable for a range of high-voltage relay tasks while maintaining safety and performance.
What benefits do the fast turn-on and turn-off times provide?
The Rapid response times of 3 to 12ms for turn-on and 3 to 20ms for turn-off enable quick operation in automated processes, enhancing system performance and efficiency.
Phoenix Contact RIF1 Power Relay Module
A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available
Related links
- Phoenix Contact DIN Rail Interface Relay 50mA Switching Current, DPDT
- Phoenix Contact Power Relay 50mA Switching Current, DPDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact DIN Rail Relay Module 8A Switching Current, SPDT
- Phoenix Contact DIN Rail Relay Module 2A Switching Current, DPDT
- Phoenix Contact DIN Rail Relay Module 2A Switching Current, SPST
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
- Phoenix Contact Power Relay 50mA Switching Current, 4PDT
