Omron PCB Mount Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPDT
- RS Stock No.:
- 789-7508P
- Mfr. Part No.:
- G5SB112DC
- Manufacturer:
- Omron
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
PHP793.50
(exc. VAT)
PHP888.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 10 - 24 | PHP79.35 |
| 25 - 99 | PHP74.92 |
| 100 - 249 | PHP70.61 |
| 250 + | PHP67.89 |
*price indicative
- RS Stock No.:
- 789-7508P
- Mfr. Part No.:
- G5SB112DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 250V | |
| Maximum Switching Voltage DC | 30V | |
| Length | 20.3mm | |
| Coil Resistance | 360 Ω | |
| Coil Power | 400mW | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +70°C | |
| Depth | 10.3mm | |
| Life | 200000 Operations | |
| Isolation Coil To Contact | 4kV ac | |
| Height | 15.8mm | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 250V | ||
Maximum Switching Voltage DC 30V | ||
Length 20.3mm | ||
Coil Resistance 360 Ω | ||
Coil Power 400mW | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +70°C | ||
Depth 10.3mm | ||
Life 200000 Operations | ||
Isolation Coil To Contact 4kV ac | ||
Height 15.8mm | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Power | ||
- COO (Country of Origin):
- ID
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
