TE Connectivity Plug In Non-Latching Relay, 120V ac Coil, 3A Switching Current, 4PDT
- RS Stock No.:
- 783-0460
- Mfr. Part No.:
- KHAU-17A11N-120
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 783-0460
- Mfr. Part No.:
- KHAU-17A11N-120
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 3A | |
| Terminal Type | PCB Pin | |
| Length | 28.2mm | |
| Coil Resistance | 3.9 kΩ | |
| Height | 34.9mm | |
| Series | KHA | |
| Contact Material | Silver | |
| Depth | 21.8mm | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 3A | ||
Terminal Type PCB Pin | ||
Length 28.2mm | ||
Coil Resistance 3.9 kΩ | ||
Height 34.9mm | ||
Series KHA | ||
Contact Material Silver | ||
Depth 21.8mm | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
