TE Connectivity Latching Power Relay, 120V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 782-6893
- Mfr. Part No.:
- KUL-11A15S-24
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6893
- Mfr. Part No.:
- KUL-11A15S-24
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Latching | Yes | |
| Terminal Type | Quick Connect | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Latching Yes | ||
Terminal Type Quick Connect | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
