TE Connectivity PCB Mount Non-Latching Relay, 9V dc Coil, 10A Switching Current, SPDT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
680-3701
Mfr. Part No.:
RT174009
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

9V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

29mm

Coil Resistance

312 Ω

Coil Power

250mW

Contact Material

Silver Nickel Alloy

Height

15.7mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Depth

12.7mm

Isolation Coil To Contact

5kV

Maximum Switching Power AC

2.5 kVA

Application

Power

COO (Country of Origin):
AT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy