Carlo Gavazzi Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 272-5991
- Mfr. Part No.:
- RMIA21024VAC
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
PHP721.95
(exc. VAT)
PHP808.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 29 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from March 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP721.95 |
*price indicative
- RS Stock No.:
- 272-5991
- Mfr. Part No.:
- RMIA21024VAC
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Power Relay | |
| Coil Voltage | 24V ac | |
| Contact Configuration | DPDT | |
| Series | RMIA | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 177Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 37mm | |
| Length | 28mm | |
| Standards/Approvals | CSA, IMQ, TUV, UL | |
| Width | 21.5mm | |
| Coil Power | 1.1W | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Power Relay | ||
Coil Voltage 24V ac | ||
Contact Configuration DPDT | ||
Series RMIA | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 177Ω | ||
Maximum Operating Temperature 70°C | ||
Height 37mm | ||
Length 28mm | ||
Standards/Approvals CSA, IMQ, TUV, UL | ||
Width 21.5mm | ||
Coil Power 1.1W | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Midi industrial RMI relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with A terminal version.
High switching power
Small size
2 poles configuration
Related links
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 5A Switching Current, DPDT
