Phoenix Contact DIN Rail Solid State Relay, SPST
- RS Stock No.:
- 265-7554
- Mfr. Part No.:
- 2949240
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP4,821.48
(exc. VAT)
PHP5,400.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP4,821.48 |
*price indicative
- RS Stock No.:
- 265-7554
- Mfr. Part No.:
- 2949240
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Height | 65.5mm | |
| Width | 12mm | |
| Standards/Approvals | DIN EN 50178, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Height 65.5mm | ||
Width 12mm | ||
Standards/Approvals DIN EN 50178, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module has 1 N/O contacts and safe isolation, reinforced insulation with screw connection method.
AgNi contact material
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
