Phoenix Contact DIN Rail Solid State Relay, DPDT
- RS Stock No.:
- 265-7547
- Mfr. Part No.:
- 2941468
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP9,761.40
(exc. VAT)
PHP10,932.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,761.40 |
*price indicative
- RS Stock No.:
- 265-7547
- Mfr. Part No.:
- 2941468
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solid State Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Standards/Approvals | EAC approval, cUL Recognised Approval, UL Recognised Approval, EN 61810-1, EN 50178 | |
| Height | 75mm | |
| Width | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solid State Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Standards/Approvals EAC approval, cUL Recognised Approval, UL Recognised Approval, EN 61810-1, EN 50178 | ||
Height 75mm | ||
Width 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact relay module has 2 CO contacts and safe isolation, reinforced insulation with screw connection method.
AgNi contact material
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
