Finder Flange Power Relay Module, 24V ac Coil, 50A Switching Current, 2 CO
- RS Stock No.:
- 248-2658
- Mfr. Part No.:
- 668280240003
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
PHP21,101.37
(exc. VAT)
PHP23,633.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP2,110.137 | PHP21,101.37 |
*price indicative
- RS Stock No.:
- 248-2658
- Mfr. Part No.:
- 668280240003
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 24V ac | |
| Contact Configuration | 2 CO | |
| Mount Type | Flange | |
| Series | 66 | |
| Terminal Type | Screw | |
| Switching Current | 50A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 50Ω | |
| Length | 68.5mm | |
| Height | 40.8mm | |
| Standards/Approvals | CSA, EAC | |
| Width | 33.5mm | |
| Coil Power | 3.6VA | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 24V ac | ||
Contact Configuration 2 CO | ||
Mount Type Flange | ||
Series 66 | ||
Terminal Type Screw | ||
Switching Current 50A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 50Ω | ||
Length 68.5mm | ||
Height 40.8mm | ||
Standards/Approvals CSA, EAC | ||
Width 33.5mm | ||
Coil Power 3.6VA | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- ES
The Finder's 66 series 30A power relay with 2 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Faston 250 (6.3 x 0.8 mm) with top flange mount
AC & DC coils
Standard AgCdO contact material
24V ac voltage supply
Related links
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder Flange Power Relay Module 115 V ac Coil 2 NO
- Finder Flange Power Relay Module 115 V ac Coil 2 CO
- Finder Flange Power Relay Module 125 V ac Coil 2 NO
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 CO
- Finder Flange Power Relay Module 50A Switching Current, 2 NO
- Finder Flange Power Relay 50A Switching Current, DPST
