Finder Plug In Relay, 230V ac Coil, 16A Switching Current, 3PDT, 3PDT
- RS Stock No.:
- 248-2557
- Mfr. Part No.:
- 623382300040
- Manufacturer:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-2557
- Mfr. Part No.:
- 623382300040
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Select all | ||
|---|---|---|
Brand Finder | ||
- COO (Country of Origin):
- IT
The Finder's 62 series is plug-in mount power relay have 3 pole changeover contact, LED, mechanical indicator and test button options. This power relays used in applications like road or tunnel lighting, industrial furnaces, burners, boilers, ovens, circuit breakers, control and management of electric power etc.
Plug-in (92 series sockets) or faston 187 (4.8 x 0.5 mm) with optional mounting adaptors
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
3 pole changeover contacts or NO (greater than 3 mm contact gap)
LED, mechanical indicator & test button options
Cadmium free contact material options
European patent
Related links
- Finder Plug In Relay 16A Switching Current 3PDT
- Finder Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay 16A Switching Current, 3PDT
- Phoenix Contact Plug-in Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder Plug-in Relay 10A Switching Current
- Finder PCB Relay 10A Switching Current, 3PDT
- Phoenix Contact DIN Rail Power Relay 16A Switching Current, 3PDT
