Finder PCB Relay, 12V dc Coil, 8A Switching Current, 2 CO
- RS Stock No.:
- 248-2027
- Mfr. Part No.:
- 415260124016
- Manufacturer:
- Finder
Subtotal (1 pack of 20 units)*
PHP14,364.20
(exc. VAT)
PHP16,088.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 + | PHP718.21 | PHP14,364.20 |
*price indicative
- RS Stock No.:
- 248-2027
- Mfr. Part No.:
- 415260124016
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, EAC | |
| Length | 29mm | |
| Height | 19.3mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12.7mm | ||
Standards/Approvals VDE, EAC | ||
Length 29mm | ||
Height 19.3mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
5.0 mm contact pin pitch
2 Pole 8 A
PCB direct or via socket
AgSnO2 cadmium free contact material
12V dc bistable voltage supply
Related links
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
