Finder PCB Relay, 110V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 248-2019
- Mfr. Part No.:
- 406291100000
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)*
PHP41,697.50
(exc. VAT)
PHP46,701.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP833.95 | PHP41,697.50 |
*price indicative
- RS Stock No.:
- 248-2019
- Mfr. Part No.:
- 406291100000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V dc | |
| Product Type | Relay | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 25mm | |
| Standards/Approvals | CCC, CSA, EAC, RINA, VDE | |
| Width | 12.4mm | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V dc | ||
Product Type Relay | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 25mm | ||
Standards/Approvals CCC, CSA, EAC, RINA, VDE | ||
Width 12.4mm | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 110 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Related links
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Relay 8A Switching Current, 2 CO
- Finder Relay 10A Switching Current, 2 CO
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, 2 CO
