Finder PCB Power Relay Module, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1943
- Mfr. Part No.:
- 406170120001
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)*
PHP27,007.55
(exc. VAT)
PHP30,248.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP540.151 | PHP27,007.55 |
*price indicative
- RS Stock No.:
- 248-1943
- Mfr. Part No.:
- 406170120001
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC, CSA, RINA, VDE, CCC | |
| Height | 25mm | |
| Width | 12.4mm | |
| Length | 29mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC, CSA, RINA, VDE, CCC | ||
Height 25mm | ||
Width 12.4mm | ||
Length 29mm | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 1 (CO) pole with 5mm pinning, with PCB or socket mount options. The coil voltage is 12 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Wash tight version
Ambient temperature range is from –40°C to +85°C
Related links
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Finder PCB Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
