Finder PCB Power Relay Module, 48V dc Coil, 8A Switching Current, 2 CO
- RS Stock No.:
- 248-1926
- Mfr. Part No.:
- 405290480000
- Manufacturer:
- Finder
Subtotal (1 pack of 50 units)*
PHP35,465.55
(exc. VAT)
PHP39,721.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP709.311 | PHP35,465.55 |
*price indicative
- RS Stock No.:
- 248-1926
- Mfr. Part No.:
- 405290480000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Plug-In | |
| Switching Current | 8A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.4mm | |
| Height | 25mm | |
| Length | 29mm | |
| Standards/Approvals | CCC, EAC, CSA, VDE, RINA | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 48V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Plug-In | ||
Switching Current 8A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12.4mm | ||
Height 25mm | ||
Length 29mm | ||
Standards/Approvals CCC, EAC, CSA, VDE, RINA | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 48 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Related links
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
