Finder Flange Relay, 24V dc Coil, 12A Switching Current, 2 CO

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
248-1734
Mfr. Part No.:
563290242040
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Product Type

Relay

Contact Configuration

2 CO

Mount Type

Flange

Series

56

Terminal Type

Screw

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Width

20.7mm

Height

37.1mm

Length

27.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Finder's miniature power relays with plug-in mounting option from 56 series have two poles, lockable test button and mechanical indicator. This power relay used in applications like industrial furnaces, ovens and motors, control and management of electric power, circuit breakers and switches etc. .

It has a lockable test button and mechanical indicator

Cadmium free contacts and offers coil EMC suppression

The coil voltage is 24 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy