Finder Relay, 110V dc Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

PHP12,168.50

(exc. VAT)

PHP13,628.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from November 20, 2026
  • Plus 80 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,216.85PHP12,168.50

*price indicative

RS Stock No.:
248-1686
Mfr. Part No.:
553491100040
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

110V dc

Product Type

Relay

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

250V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, CCC, CE, CSA, EAC, RINA

Length

27.7mm

Width

20.7mm

Height

37.2mm

Coil Power

1.5W

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT

Finder Series 55 Relay, 110V DC Coil Voltage, 4PDT Contact Configuration - 553491100040


This relay is a versatile 110V DC device designed for electrical switching applications. With a contact configuration of 4PDT, it effectively manages the control of electric power across various systems. This plug-in relay features a compact design, ensuring ease of installation while supporting high-voltage switching up to 250V AC and 220V DC with a maximum switching current of 15A.

Features & Benefits


• Single coil design for streamlined switching performance

• Operates at a maximum temperature of +85°C and a minimum of -40°C

• Latches securely without the need for additional components

• Enhanced insulation rating of 4kV between coil and contacts

• Suitable for extensive usage with a life cycle of 150,000 cycles

• Manufactured from AgNi contact materials for increased durability

Applications


• Used for automation controls in industrial systems

• Employed in control panels for lighting systems

• Utilised in hoists and cranes for operational reliability

• Effective for managing circuit breakers and switches

• Integrated into road and tunnel lighting for enhanced safety

How does the insulation performance enhance safe operations in sensitive environments?


The relay's insulation rating of 4kV between the coil and contacts ensures safety from electric shocks and prevents unintended activations, making it suitable for operation in sensitive environments.

What conditions can this relay operate under effectively?


It can function efficiently across a broad temperature range from -40°C to +85°C, allowing it to be used in extreme conditions without compromising performance.

What is the expected electrical performance in switching applications?


The relay ensures reliable electrical switching with a maximum switching current of 15A, making it suitable for high-load applications.

How does its lifespan compare to other switching devices?


Featuring a lifespan of 150,000 cycles, it significantly outlasts many conventional switching devices, which enhances reliability in long-term applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy