Finder Relay, 48V dc Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

PHP18,904.71

(exc. VAT)

PHP21,173.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,890.471PHP18,904.71

*price indicative

RS Stock No.:
248-1677
Mfr. Part No.:
553490485074
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

48V dc

Product Type

Relay

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

37.2mm

Length

27.7mm

Standards/Approvals

CCC, CE, CSA, EAC, RINA, VDE

Width

20.7mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.

4 CO 7 A

Plug-in type

AC & DC coils

Cadmium free contacts

48V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy