Finder Relay, 24V dc Coil, 7A Switching Current, 4 CO

Subtotal (1 pack of 10 units)*

PHP16,767.89

(exc. VAT)

PHP18,780.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP1,676.789PHP16,767.89

*price indicative

RS Stock No.:
248-1659
Mfr. Part No.:
553490245000
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

4 CO

Series

55

Terminal Type

Screw

Switching Current

7A

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Maximum Operating Temperature

85°C

Height

37.2mm

Length

27.7mm

Width

20.7mm

Standards/Approvals

CE, CSA, EAC, RINA, CCC, VDE

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
IT
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.

4 CO 7 A

Plug-in type

AC & DC coils

Cadmium free contacts

24V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy