Finder Relay, 24V dc Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 248-1479
- Mfr. Part No.:
- 551390240000
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
PHP11,277.68
(exc. VAT)
PHP12,631.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,127.768 | PHP11,277.68 |
*price indicative
- RS Stock No.:
- 248-1479
- Mfr. Part No.:
- 551390240000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PDT | |
| Series | 55 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Width | 20mm | |
| Length | 27mm | |
| Height | 35mm | |
| Standards/Approvals | VDE, UL, RoHS, EAC, CE | |
| Coil Power | 0.5W | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PDT | ||
Series 55 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Width 20mm | ||
Length 27mm | ||
Height 35mm | ||
Standards/Approvals VDE, UL, RoHS, EAC, CE | ||
Coil Power 0.5W | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 3 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 24 Vdc.
Standard version relay
Cadmium free contacts
Related links
- Finder Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Flange Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder PCB Relay 10A Switching Current, 3PDT
