Finder Relay, 230V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-1432
- Mfr. Part No.:
- 466182305020
- Manufacturer:
- Finder
Subtotal (1 pack of 10 units)*
PHP14,559.84
(exc. VAT)
PHP16,307.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP1,455.984 | PHP14,559.84 |
*price indicative
- RS Stock No.:
- 248-1432
- Mfr. Part No.:
- 466182305020
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 230V ac | |
| Contact Configuration | SPDT | |
| Series | 46 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Height | 15mm | |
| Length | 29mm | |
| Coil Power | 0.5W | |
| Width | 12mm | |
| Standards/Approvals | VDE, CE, EAC, RoHS, UL | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 230V ac | ||
Contact Configuration SPDT | ||
Series 46 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Height 15mm | ||
Length 29mm | ||
Coil Power 0.5W | ||
Width 12mm | ||
Standards/Approvals VDE, CE, EAC, RoHS, UL | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's 46 series 1CO (1 pole) 16 A miniature industrial relay and used for applications in automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
Mechanical indicator
AgNi + Au cadmium free contact material
230V ac voltage supply
Spade/blade terminal faston 187 (4.8 x 0.5)mm
Related links
- Finder Relay 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder Non-Latching Relay 16A Switching Current, SPDT
- Finder Relay 16A Switching Current, 3PDT
- Finder DIN Rail Power Relay 16A Switching Current, SPDT
- Finder DIN Rail Monostable Relay 240 V ac Coil SPDT
- WAGO Relay 16A Switching Current, SPDT
- Siemens DIN Rail Power Relay 16A Switching Current, SPDT
