Aratas PCB Relay, 5V dc Coil, 1A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP105.50

View bulk pricing options

Subtotal (1 unit)*

PHP251.60

(exc. VAT)

PHP281.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 73 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP251.60-
10 - 24PHP241.05PHP105.50
25 - 49PHP235.81PHP394.75
50 +PHP224.22PHP1,369.00

*price indicative

Packaging Options:
RS Stock No.:
243-6567
Distrelec Article No.:
301-71-177
Mfr. Part No.:
G2RL-2A DC5
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL

Terminal Type

Screw

Switching Current

1A

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Switching AC Voltage

240V ac

Maximum Operating Temperature

70°C

Coil Resistance

62.5Ω

Standards/Approvals

RoHS

Width

10mm

Length

50mm

Height

15mm

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
MY
The Omron G2RL series is compact power relays used in high current load switching application and high ambient temperature environment. It has DPST (2 form A) configuration, the coil voltage is 5 Vdc, coil resistance is 62.5 ohms and coil current is 80 mA.

Reduced power consumption with voltage holding and pulse width modulation (PWM) control

Satisfies ambient operating temperature requirement of 85°C and 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy