RS PRO Power Relay, 110V Coil, 8A Switching Current, DPDT
- RS Stock No.:
- 144-1604
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP749.66
(exc. VAT)
PHP839.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP749.66 |
*price indicative
- RS Stock No.:
- 144-1604
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 110V | |
| Contact Configuration | DPDT | |
| Series | RS PRO | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Switching Power | 3kVA | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 1.5Ω | |
| Width | 12.6mm | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 110V | ||
Contact Configuration DPDT | ||
Series RS PRO | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Switching Power 3kVA | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 1.5Ω | ||
Width 12.6mm | ||
Length 29mm | ||
Coil Power 530mW | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
1 pole 10A, 2 pole 5A
Slim and compact size
High-capacity and high reliability
RS Pro RFT Series DPCO Relays
RS Pro RFT series double pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Features and Benefits
Double Pole 5A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately
Note
For base please see stock number 144-1609
Related links
- RS PRO Power Relay 8A Switching Current, DPDT
- Finder Power Relay 8A Switching Current, DPDT
- Finder Power Relay 8A Switching Current, DPDT
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
- Lovato Electric PCB Non-Latching Relay 8A Switching Current, DPDT
- Lovato Electric DIN Rail Non-Latching Relay 8A Switching Current, DPDT
- Schneider Electric Power Relay 8A Switching Current, 4PDT
- RS PRO Power Relay 8A Switching Current, DPDT
