RS PRO Power Relay, 110V ac Coil, 12A Switching Current, SPDT
- RS Stock No.:
- 144-1599
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP910.19
(exc. VAT)
PHP1,019.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP910.19 |
*price indicative
- RS Stock No.:
- 144-1599
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | SPDT | |
| Series | RS PRO | |
| Terminal Type | PCB Pin | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 5.5kΩ | |
| Maximum Operating Temperature | 55°C | |
| Width | 12.6mm | |
| Length | 29mm | |
| Coil Power | 530mW | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration SPDT | ||
Series RS PRO | ||
Terminal Type PCB Pin | ||
Switching Current 12A | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 5.5kΩ | ||
Maximum Operating Temperature 55°C | ||
Width 12.6mm | ||
Length 29mm | ||
Coil Power 530mW | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
1 pole 12A, 2 pole 8A
Slim and compact size
High-capacity and high reliability
RS Pro RFT Series SPCO Relays
RS Pro RFT series single pole miniature interface realys with LED indicator can be used to increase the functions in electrical enclosures, useful for industrial applications, machine building and HVAC.
Features and Benefits
Single Pole 10A plug-in interface relays;LED indicator;Gold plated contacts;Bases for assembly on DIN Rail to be ordered separately
Related links
- ABB Power Relay 12A Switching Current, SPDT
- Idec Power Relay 12A Switching Current, SPDT
- Relpol PCB Power Relay 12A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- RS PRO Power Relay 12A Switching Current, SPDT
- RS PRO Plug-in Power Relay 12A Switching Current, 4PDT
- RS PRO Power Relay 12A Switching Current, SPDT
- RS PRO Power Relay 12A Switching Current, SPDT
