Crouzet Surface Non-Latching Relay, 72V dc Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 941-398
- Mfr. Part No.:
- RN10411X072DPG3K00
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
PHP26,826.45
(exc. VAT)
PHP30,045.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,826.45 |
*price indicative
- RS Stock No.:
- 941-398
- Mfr. Part No.:
- RN10411X072DPG3K00
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 72V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Surface | |
| Series | STPI | |
| Terminal Type | Gold-Plated | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 1400Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 25.7mm | |
| Length | 35.7mm | |
| Standards/Approvals | IEC | |
| Width | 26.7mm | |
| Contact Material | Gold | |
| Contact Resistance | 15mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Non-Latching Relay | ||
Coil Voltage 72V dc | ||
Contact Configuration 4PDT | ||
Mount Type Surface | ||
Series STPI | ||
Terminal Type Gold-Plated | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 1400Ω | ||
Maximum Operating Temperature 85°C | ||
Height 25.7mm | ||
Length 35.7mm | ||
Standards/Approvals IEC | ||
Width 26.7mm | ||
Contact Material Gold | ||
Contact Resistance 15mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet monostable relay features designed for reliable magnetic latching applications, ensuring strong performance within various operating environments.
Boasts a hermetically sealed casing for enhanced durability against environmental influences
Offers Rapid response times of 15ms for activation and 10ms for deactivation
Supports a wide usage voltage range from 5V to 140Vcc with varying current capabilities
Designed for high cycle longevity, rated for up to 5 million mechanical operations
Related links
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 6PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 3 NO/3 NC
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2 NO/1 NC
- Crouzet Fixed Non-Latching Relay 10A Switching Current, 1 NO/1 NC
