Crouzet Flange Non-Latching Relay, 12V dc Coil, 2A Switching Current, 4PDT
- RS Stock No.:
- 941-393
- Mfr. Part No.:
- RN02400X012DPT1X00
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
PHP33,979.85
(exc. VAT)
PHP38,057.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 31, 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,979.85 |
*price indicative
- RS Stock No.:
- 941-393
- Mfr. Part No.:
- RN02400X012DPT1X00
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Coil Voltage | 12V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Flange | |
| Series | STPI | |
| Terminal Type | Pin | |
| Switching Current | 2A | |
| Minimum Operating Temperature | -65°C | |
| Switching Power | 2W | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 72Ω | |
| Coil Power | 2W | |
| Height | 10.4mm | |
| Length | 20.5mm | |
| Width | 20.5mm | |
| Standards/Approvals | EN | |
| Contact Material | Tin | |
| Contact Resistance | 72Ω | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Coil Voltage 12V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PDT | ||
Mount Type Flange | ||
Series STPI | ||
Terminal Type Pin | ||
Switching Current 2A | ||
Minimum Operating Temperature -65°C | ||
Switching Power 2W | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 72Ω | ||
Coil Power 2W | ||
Height 10.4mm | ||
Length 20.5mm | ||
Width 20.5mm | ||
Standards/Approvals EN | ||
Contact Material Tin | ||
Contact Resistance 72Ω | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet hermetically sealed relay offers reliable electrical control and protection in demanding environments, Ideal for aerospace, railway, and defence applications, ensuring robust performance in challenging conditions.
Non-latching design enhances switching reliability
Available in multiple current options up to 2 A
Operating temperature range of -65 °C to +125 °C for versatility
Coil voltage options of 12 VDC and 28 VDC for compatibility
Related links
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 4PDT
