Crouzet Flange Non-Latching Relay, 28V dc Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 941-370
- Mfr. Part No.:
- RN10400P028DPG3X00
- Manufacturer:
- Crouzet
N
Subtotal (1 unit)*
PHP20,116.61
(exc. VAT)
PHP22,530.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,116.61 |
*price indicative
- RS Stock No.:
- 941-370
- Mfr. Part No.:
- RN10400P028DPG3X00
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 28V dc | |
| Contact Configuration | 4PDT | |
| Mount Type | Flange | |
| Series | STPI | |
| Terminal Type | Gold-Plated | |
| Switching Current | 10A | |
| Switching AC Voltage | 115V ac | |
| Switching DC Voltage | 28V dc | |
| Switching Power | 3W | |
| Minimum Operating Temperature | -65°C | |
| Coil Resistance | 290Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN | |
| Width | 26mm | |
| Coil Power | 3W | |
| Length | 26mm | |
| Height | 25.7mm | |
| Contact Material | Gold | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Non-Latching Relay | ||
Coil Voltage 28V dc | ||
Contact Configuration 4PDT | ||
Mount Type Flange | ||
Series STPI | ||
Terminal Type Gold-Plated | ||
Switching Current 10A | ||
Switching AC Voltage 115V ac | ||
Switching DC Voltage 28V dc | ||
Switching Power 3W | ||
Minimum Operating Temperature -65°C | ||
Coil Resistance 290Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN | ||
Width 26mm | ||
Coil Power 3W | ||
Length 26mm | ||
Height 25.7mm | ||
Contact Material Gold | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet non-latching hermetically sealed relay designed for reliable electrical control and protection in demanding environments. It features a Compact design, providing 10A switching capabilities across various voltages.
Features a contact rating of 10A for reliable performance
Utilises hermetically sealed construction for enhanced durability
Supports both direct and alternative current supply options
Provides various mounting options to suit diverse installation requirements
Related links
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
