Crouzet Pin Non-Latching Relay, 36V dc Coil, 10A Switching Current, 4PDT
- RS Stock No.:
- 941-365
- Mfr. Part No.:
- RN10400X036DPT0X00
- Manufacturer:
- Crouzet
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,503.67
(exc. VAT)
PHP20,724.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,503.67 |
*price indicative
- RS Stock No.:
- 941-365
- Mfr. Part No.:
- RN10400X036DPT0X00
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Coil Voltage | 36V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 4PDT | |
| Mount Type | Pin | |
| Series | STPI | |
| Terminal Type | Gold-Plated | |
| Switching Current | 10A | |
| Switching DC Voltage | 36V dc | |
| Switching AC Voltage | 115V ac | |
| Minimum Operating Temperature | -65°C | |
| Switching Power | 3W | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 550Ω | |
| Height | 25.7mm | |
| Coil Power | 3W | |
| Length | 26mm | |
| Standards/Approvals | EN | |
| Width | 26mm | |
| Contact Material | Tin | |
| Contact Resistance | 17.5mΩ | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Coil Voltage 36V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration 4PDT | ||
Mount Type Pin | ||
Series STPI | ||
Terminal Type Gold-Plated | ||
Switching Current 10A | ||
Switching DC Voltage 36V dc | ||
Switching AC Voltage 115V ac | ||
Minimum Operating Temperature -65°C | ||
Switching Power 3W | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 550Ω | ||
Height 25.7mm | ||
Coil Power 3W | ||
Length 26mm | ||
Standards/Approvals EN | ||
Width 26mm | ||
Contact Material Tin | ||
Contact Resistance 17.5mΩ | ||
Non Compliant
- COO (Country of Origin):
- FR
The Crouzet non-latching hermetically sealed relay designed for reliable electrical control and protection in demanding environments. It features a Compact design, providing 10A switching capabilities across various voltages.
Features a contact rating of 10A for reliable performance
Utilises hermetically sealed construction for enhanced durability
Supports both direct and alternative current supply options
Provides various mounting options to suit diverse installation requirements
Related links
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 10A Switching Current, 2PDT
- Crouzet Flange Non-Latching Relay 10A Switching Current, 4PDT
- Crouzet Pin Non-Latching Relay 2A Switching Current, 4PDT
