Schneider Electric DIN Rail Impulse Relay, 240V ac Coil, 16A Switching Current, 2 NO, Repacked
- RS Stock No.:
- 865-312
- Mfr. Part No.:
- A9C30812W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP8,122.78
(exc. VAT)
PHP9,097.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,122.78 |
*price indicative
- RS Stock No.:
- 865-312
- Mfr. Part No.:
- A9C30812W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | Acti9 | |
| Switching Current | 16A | |
| Standards/Approvals | RoHS | |
| Height | 84mm | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Impulse Relay | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series Acti9 | ||
Switching Current 16A | ||
Standards/Approvals RoHS | ||
Height 84mm | ||
Width 18mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Impulse relay designed for remote and manual control, enabling efficient management of various electrical circuits.
Designed for standard applications with a 16 A rated current
Supports both AC and DC network types with voltages of 110 V DC and 230 to 240 V AC
Offers electrical durability with up to 200,000 operational cycles in various conditions
Compact size with a height of 84 mm, width of 18 mm, and depth of 60 mm
1
18
58
76
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 4 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 1 NC/1 NO
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/1 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 2 NO
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, 2 NO
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
