Aratas Socket Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 786-838
- Mfr. Part No.:
- G2RN5156B
- Manufacturer:
- Aratas
Subtotal (1 bag of 20 units)*
PHP34,748.74
(exc. VAT)
PHP38,918.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP34,748.74 | PHP1,737.437 |
*price indicative
- RS Stock No.:
- 786-838
- Mfr. Part No.:
- G2RN5156B
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 12V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | Socket | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 300W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 380V ac | |
| Coil Resistance | 275Ω | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 530mW | |
| Length | 29mm | |
| Width | 13mm | |
| Height | 25.5mm | |
| Standards/Approvals | UL | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 12V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type Socket | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching Power 300W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 380V ac | ||
Coil Resistance 275Ω | ||
Maximum Operating Temperature 70°C | ||
Coil Power 530mW | ||
Length 29mm | ||
Width 13mm | ||
Height 25.5mm | ||
Standards/Approvals UL | ||
Contact Material Silver Alloy | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- ID
The Omron reliable relay delivers powerful control solutions tailored for PCB applications. It effectively manages load switching while ensuring optimal performance in varying operational environments.
Creepage distance of 8.0 mm minimum ensures high surge resistance
Available in dual-winding latching type for versatile applications
High sensitivity and capacity types for reliable performance
Safety-oriented design assures excellent resistance to vibration and shock
UL recognised and CSA certified for quality assurance
Related links
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Panasonic PCB Power Relay 10A Switching Current, SPDT
- Schneider Electric Power Relay 10A Switching Current, SPDT
- RS PRO PCB Power Relay 10A Switching Current, SPDT
