Schneider Electric Plug In Power Relay, 24V dc Coil, 15A Switching Current, 4PDT
- RS Stock No.:
- 655-204
- Mfr. Part No.:
- RPM42BD
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP2,244.39
(exc. VAT)
PHP2,513.72
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from January 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,244.39 |
*price indicative
- RS Stock No.:
- 655-204
- Mfr. Part No.:
- RPM42BD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Switching Current | 15A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Switching Current 15A | ||
- COO (Country of Origin):
- CN
The Schneider Electric Plug-in relay is a robust and versatile component designed for a diverse range of applications in electrical systems. This power relay features a 15 A rating with four changeover contacts, providing reliable and efficient switching capabilities. Operating at a control circuit voltage of 24 V DC, it ensures swift response times with a release time of just 20 milliseconds, making it ideal for demanding environments. With an impressive operational temperature range of -40 to 55 °C, this relay is built to perform under extreme conditions. The device also incorporates an LED status indicator and a lockable test button, enhancing usability and functionality.
Offers a minimum switching capacity of 170 mW at 10 mA, ensuring reliable performance
Designed with a maximum switching capacity of 3750 VA, making it highly efficient for various loads
Rated operational current is 15 A at 277 V AC, conforming to UL standards for safety and reliability
IP40 rated housing guarantees protection against dust and moisture, enhancing durability
Sturdy mechanical durability of up to 10 million cycles ensures long-lasting operation
Exceptional electrical durability, rated for 100,000 cycles with resistive loads, underlines its reliability
Compatible with multiple mounting positions and quick to install due to its plug-in design
Constructed from AgNi contacts, ensuring excellent conductivity and performance
Vibration and shock resistance classifications offer additional protection in dynamic environments
Designed with a maximum switching capacity of 3750 VA, making it highly efficient for various loads
Rated operational current is 15 A at 277 V AC, conforming to UL standards for safety and reliability
IP40 rated housing guarantees protection against dust and moisture, enhancing durability
Sturdy mechanical durability of up to 10 million cycles ensures long-lasting operation
Exceptional electrical durability, rated for 100,000 cycles with resistive loads, underlines its reliability
Compatible with multiple mounting positions and quick to install due to its plug-in design
Constructed from AgNi contacts, ensuring excellent conductivity and performance
Vibration and shock resistance classifications offer additional protection in dynamic environments
Related links
- Schneider Electric DIN Rail Power Relay 15A Switching Current, 4PDT
- Schneider Electric Power Relay 15A Switching Current, 4PDT
- Schneider Electric Plug In Power Relay 15A Switching Current, 4PDT
- Schneider Electric Power Relay 15A Switching Current, SPDT
- Schneider Electric Power Relay 15A Switching Current, 4PDT
- Omron Plug In Power Relay 15A Switching Current, SPDT
- Relpol PCB Mount Power Relay 15A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 15A Switching Current, SPDT

