Finder Plug-in Power Relay, 12V dc Coil, 3P, CO

Subtotal (1 unit)*

PHP2,745.39

(exc. VAT)

PHP3,074.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from January 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,745.39

*price indicative

RS Stock No.:
563-001
Distrelec Article No.:
137-44-427
Mfr. Part No.:
62.33.9.012.4040
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

3P, CO

Mount Type

Plug-in

Series

62.33

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

110Ω

Width

38.2mm

Length

35.8mm

Coil Power

1.3W

Height

49.1mm

Standards/Approvals

No

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy