Schneider Electric DIN Rail Non-Latching Relay, 12V dc Coil, 16A Switching Current, 4PST
- RS Stock No.:
- 479-571
- Mfr. Part No.:
- A9C30114
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP23,178.53
(exc. VAT)
PHP25,959.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,178.53 |
*price indicative
- RS Stock No.:
- 479-571
- Mfr. Part No.:
- A9C30114
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Non-Latching Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 4PST | |
| Mount Type | DIN Rail | |
| Series | ACTI9 iTL | |
| Switching Current | 16A | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 36mm | |
| Height | 84mm | |
| Standards/Approvals | EN 669-2-2, EN 669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Non-Latching Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 4PST | ||
Mount Type DIN Rail | ||
Series ACTI9 iTL | ||
Switching Current 16A | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 36mm | ||
Height 84mm | ||
Standards/Approvals EN 669-2-2, EN 669-1 | ||
- COO (Country of Origin):
- BE
The Schneider Electric Impulse relay with 4 poles and 4 normally open (NO) contacts, rated at 16A. Equipped with a coil that operates on 12 VDC or 24 VAC at 50/60 Hz. Ideal for switching applications requiring momentary control in lighting and automation systems.
IP20 conforming to IEC 60529
IP40 conforming to IEC 60529
Related links
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Lovato Electric DIN Rail Non-Latching Relay 16A Switching Current, SPDT
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPST
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 CO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 4 NO
