Carlo Gavazzi PCB Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 430-103
- Mfr. Part No.:
- RMIA4524VDC
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP1,250.70
(exc. VAT)
PHP1,400.78
(inc. VAT)
- RS Stock No.:
- 430-103
- Mfr. Part No.:
- RMIA4524VDC
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Switching Voltage | 250V ac | |
| Switching Current | 10A | |
| Standards/Approvals | RoHS | |
| Length | 28mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Switching Voltage 250V ac | ||
Switching Current 10A | ||
Standards/Approvals RoHS | ||
Length 28mm | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi Industrial Electromechanical Relays series features a 5A rating at 250VAC or 30VDC, 14 poles, and 4PDT (4 Change Over contacts). The coil voltage is 24VDC.
Nominal current 5 A
Number of contacts as normally closed contact 4
Number of contacts as normally open contact 4
Number of contacts as change-over contact 4
Type of electric connection Plug-in connection; Plug-in connection
With LED indication
Material contact Beryllium copper
Related links
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT

