Schneider Electric DIN Rail Power Relay, 12V dc Coil, 15A Switching Current, DPDT
- RS Stock No.:
- 358-271
- Mfr. Part No.:
- RPM21JD
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
PHP11,708.41
(exc. VAT)
PHP13,113.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,708.41 | PHP1,170.841 |
*price indicative
- RS Stock No.:
- 358-271
- Mfr. Part No.:
- RPM21JD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | Power | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 420W | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 160Ω | |
| Standards/Approvals | CSA C22.2 No 14 UL 508 IEC 61810-1, UL GOST CSA CE | |
| Coil Power | 0.85W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series Power | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching Power 420W | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 160Ω | ||
Standards/Approvals CSA C22.2 No 14 UL 508 IEC 61810-1, UL GOST CSA CE | ||
Coil Power 0.85W | ||
- COO (Country of Origin):
- CN
The Schneider Electric Power plug-in relay is designed with a 15 A rating and features 2 changeover (CO) contacts. It operates with a control voltage of 12 V DC, making it suitable for various electrical control applications that require reliable switching of high-current circuits. This relay is compact, easy to integrate, and provides flexibility for use in both commercial and industrial systems.
IP40 conforming to IEC 60529
Lockable test button
Related links
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 25A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, SPDT
- Panasonic PCB Non-Latching Relay 15A Switching Current, DPDT
