Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 266-303
- Mfr. Part No.:
- G2R-1A-T DC5
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP395.55
(exc. VAT)
PHP443.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP395.55 |
*price indicative
- RS Stock No.:
- 266-303
- Mfr. Part No.:
- G2R-1A-T DC5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G2R 1A | |
| Terminal Type | Quick Connect | |
| Switching Current | 5A | |
| Switching AC Voltage | 250V ac | |
| Switching Power | 22.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 4.6kΩ | |
| Height | 25.5mm | |
| Standards/Approvals | CSA certified, UL Recognised | |
| Width | 13mm | |
| Length | 29mm | |
| Coil Power | 0.53VA | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G2R 1A | ||
Terminal Type Quick Connect | ||
Switching Current 5A | ||
Switching AC Voltage 250V ac | ||
Switching Power 22.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 4.6kΩ | ||
Height 25.5mm | ||
Standards/Approvals CSA certified, UL Recognised | ||
Width 13mm | ||
Length 29mm | ||
Coil Power 0.53VA | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- MY
Related links
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 220 V ac Coil SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 110 V ac Coil SPST
- Aratas PCB Power Relay 16A Switching Current, SPST
