Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, SPST

Subtotal (1 unit)*

PHP665.12

(exc. VAT)

PHP744.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP665.12

*price indicative

RS Stock No.:
266-242
Mfr. Part No.:
G6D-1A-ASI-AP DC24
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G6D

Terminal Type

PCB Pin

Switching Current

5A

Switching Power

1.25kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

250V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

70°C

Coil Resistance

2.9kΩ

Width

6.5mm

Standards/Approvals

CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643)

Length

17.5mm

Coil Power

200mW

Height

12.5mm

Contact Material

Silver Alloy Gold Plated

Contact Resistance

100mΩ

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy