Aratas PCB Power Relay, 5V dc Coil, 5A Switching Current, SPST
- RS Stock No.:
- 266-218
- Mfr. Part No.:
- G6B-2114P-FD-US DC5
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP774.00
(exc. VAT)
PHP866.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP774.00 |
*price indicative
- RS Stock No.:
- 266-218
- Mfr. Part No.:
- G6B-2114P-FD-US DC5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Switching AC Voltage | 380V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 1.9kVA | |
| Switching DC Voltage | 125V dc | |
| Coil Resistance | 125Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 11mm | |
| Height | 11mm | |
| Coil Power | 0.3W | |
| Length | 20mm | |
| Standards/Approvals | UL Recognised (File No. E41643), CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246) | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Switching AC Voltage 380V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 1.9kVA | ||
Switching DC Voltage 125V dc | ||
Coil Resistance 125Ω | ||
Maximum Operating Temperature 70°C | ||
Width 11mm | ||
Height 11mm | ||
Coil Power 0.3W | ||
Length 20mm | ||
Standards/Approvals UL Recognised (File No. E41643), CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246) | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- CN
Related links
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Non-Latching Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, DPDT
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay 5A Switching Current, SPST
