Aratas PCB Power Relay, 24V dc Coil, 5A Switching Current, DPST
- RS Stock No.:
- 266-214
- Mfr. Part No.:
- G6B-1174P-FD-US-P6B DC24
- Manufacturer:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
PHP713.90
(exc. VAT)
PHP799.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP713.90 |
*price indicative
- RS Stock No.:
- 266-214
- Mfr. Part No.:
- G6B-1174P-FD-US-P6B DC24
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mount Type | PCB | |
| Series | G6B | |
| Terminal Type | PCB Pin | |
| Switching Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Switching Power | 1.25kW | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 2.9kΩ | |
| Height | 12.5mm | |
| Coil Power | 200mW | |
| Length | 21.1mm | |
| Width | 10mm | |
| Standards/Approvals | CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 30mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mount Type PCB | ||
Series G6B | ||
Terminal Type PCB Pin | ||
Switching Current 5A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Switching Power 1.25kW | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 2.9kΩ | ||
Height 12.5mm | ||
Coil Power 200mW | ||
Length 21.1mm | ||
Width 10mm | ||
Standards/Approvals CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 30mΩ | ||
- COO (Country of Origin):
- JP
Related links
- Omron PCB Power Relay 5A Switching Current, SPST
- Omron PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, SPST
- Aratas PCB Power Relay 5A Switching Current, DPST
- Aratas PCB Non-Latching Relay 5A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current, DPST
- Aratas PCB Power Relay 5A Switching Current, DPST
- Omron PCB Power Relay 5A Switching Current, SPST
