Omron PCB Power Relay, 200V ac, 220 V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 266-120
- Mfr. Part No.:
- G2R-1-T AC200/(220)
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP794.70
(exc. VAT)
PHP890.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP794.70 |
*price indicative
- RS Stock No.:
- 266-120
- Mfr. Part No.:
- G2R-1-T AC200/(220)
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 200V ac, 220V ac | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2kVA | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 44kΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643) | |
| Length | 29mm | |
| Width | 12.7mm | |
| Height | 35.5mm | |
| Coil Power | 1W | |
| Contact Material | Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 200V ac, 220V ac | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2kVA | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 44kΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643) | ||
Length 29mm | ||
Width 12.7mm | ||
Height 35.5mm | ||
Coil Power 1W | ||
Contact Material Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
Related links
- Omron Power Relay 220 V ac Coil SPDT
- Omron DIN Rail Power Relay 220 V ac Coil SPDT
- Omron PCB Power Relay 220 V ac Coil SPST
- Omron Plug-in Power Relay 220 V ac Coil SPDT
- Omron Surface Power Relay 220 V ac Coil SPDT
- Omron Surface Power Relay 220 V ac Coil DPDT
- Omron Surface Power Relay 220 V ac Coil 4PDT
- Omron Surface Power Relay 220 V ac Coil DPDT
