Omron DIN Rail Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 266-097
- Mfr. Part No.:
- G2R-1-S DC5
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP356.01
(exc. VAT)
PHP398.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP356.01 |
*price indicative
- RS Stock No.:
- 266-097
- Mfr. Part No.:
- G2R-1-S DC5
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | G2R | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 100W | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 70Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 35.5mm | |
| Standards/Approvals | CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643) | |
| Length | 29mm | |
| Width | 12.7mm | |
| Coil Power | 0.36W | |
| Contact Material | Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series G2R | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 100W | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 70Ω | ||
Maximum Operating Temperature 70°C | ||
Height 35.5mm | ||
Standards/Approvals CSA 22.2 No.0, IEC/VDE (Certificate No. 40015012 EN 61810-1), No.14 (File No. LR31928), UL 508 (File No. E41643) | ||
Length 29mm | ||
Width 12.7mm | ||
Coil Power 0.36W | ||
Contact Material Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
Related links
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Power Relay 20A Switching Current, SPDT
- Omron DIN Rail Power Relay 10A Switching Current, DPDT
- Omron DIN Rail Power Relay 10A Switching Current, SPDT
- Omron DIN Rail Relay 10A Switching Current, SPDT
