Omron Solder Lug Power Relay, 24V dc Coil, 6A Switching Current, 4 NO/2 NC
- RS Stock No.:
- 266-074
- Mfr. Part No.:
- G7SA-4A2B DC24
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,398.35
(exc. VAT)
PHP1,566.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from October 19, 2026
- Plus 24 unit(s) shipping from November 02, 2026
- Plus 22 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,398.35 |
*price indicative
- RS Stock No.:
- 266-074
- Mfr. Part No.:
- G7SA-4A2B DC24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 4 NO/2 NC | |
| Mount Type | Solder Lug | |
| Series | G7SA | |
| Terminal Type | PCB Pin | |
| Switching Current | 6A | |
| Impulse Duration | 20ms | |
| Standards/Approvals | CE, CQC, CSA, EN 61810-3, EN61984, EN/IEC 61810-1, GB/T 21711.1, KS C IEC 61810-1, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 4 NO/2 NC | ||
Mount Type Solder Lug | ||
Series G7SA | ||
Terminal Type PCB Pin | ||
Switching Current 6A | ||
Impulse Duration 20ms | ||
Standards/Approvals CE, CQC, CSA, EN 61810-3, EN61984, EN/IEC 61810-1, GB/T 21711.1, KS C IEC 61810-1, RoHS, UL, VDE | ||
- COO (Country of Origin):
- CN
Related links
- Omron Power Relay 6A Switching Current, 4PDT
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Omron PCB Force Guided Relay, 12V Coil Voltage
- Omron PCB Force Guided Relay 6-Pole
- Omron DIN Rail Power Relay 6A Switching Current, SPDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
