Aratas Surface Power Relay, 5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 266-054
- Mfr. Part No.:
- G6SK-2 DC5
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP301.30
(exc. VAT)
PHP337.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from April 22, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP301.30 |
*price indicative
- RS Stock No.:
- 266-054
- Mfr. Part No.:
- G6SK-2 DC5
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | G6SK | |
| Terminal Type | PCB Pin | |
| Switching Current | 2A | |
| Switching DC Voltage | 220V dc | |
| Switching Power | 500W | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 125Ω | |
| Length | 14.8mm | |
| Width | 9.2mm | |
| Coil Power | 200mW | |
| Standards/Approvals | UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | |
| Height | 9.2mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 75mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series G6SK | ||
Terminal Type PCB Pin | ||
Switching Current 2A | ||
Switching DC Voltage 220V dc | ||
Switching Power 500W | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 125Ω | ||
Length 14.8mm | ||
Width 9.2mm | ||
Coil Power 200mW | ||
Standards/Approvals UL Recognised (File No. E41643), TÜV Certified (Registration No. R50158246), EN/IEC, CSA Certified (File No. LR31928) | ||
Height 9.2mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 75mΩ | ||
- COO (Country of Origin):
- CN
Related links
- Aratas Surface Power Relay 2A Switching Current, DPDT
- Aratas PCB Power Relay 2A Switching Current, DPDT
- Aratas Surface Power Relay 2A Switching Current, DPDT
- Aratas Surface Mount Non-Latching Relay 2A Switching Current, DPDT
- Aratas Surface Signal Relay 2A, DPDT
- Aratas Hole Non-Latching Relay 2A Switching Current, DPDT
- Aratas PCB Power Relay 5A Switching Current, DPDT
- Aratas PCB Power Relay 8A Switching Current, DPDT
