Aratas PCB Power Relay, 24V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 266-040
- Mfr. Part No.:
- G5V-1-2 DC24
- Manufacturer:
- Aratas
Subtotal (1 unit)*
PHP168.84
(exc. VAT)
PHP189.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from November 30, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP168.84 |
*price indicative
- RS Stock No.:
- 266-040
- Mfr. Part No.:
- G5V-1-2 DC24
- Manufacturer:
- Aratas
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5V-1 | |
| Terminal Type | PCB Pin | |
| Switching Current | 1A | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 125V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 62.5VA | |
| Coil Resistance | 3.8kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 12.5mm | |
| Coil Power | 150mW | |
| Height | 10mm | |
| Standards/Approvals | CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | |
| Width | 7.5mm | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5V-1 | ||
Terminal Type PCB Pin | ||
Switching Current 1A | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 125V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 62.5VA | ||
Coil Resistance 3.8kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 12.5mm | ||
Coil Power 150mW | ||
Height 10mm | ||
Standards/Approvals CSA Certified (File No. LR31928), EN/IEC, TÜV Certified (Registration No. R50158246), UL Recognised (File No. E41643) | ||
Width 7.5mm | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
Related links
- Omron PCB Power Relay 1A Switching Current, SPDT
- Omron PCB Power Relay 1A Switching Current, SPDT
- Aratas PCB Power Relay 1A Switching Current, SPDT
- Aratas PCB Relay 1A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Aratas PCB Relay 1A Switching Current, DPST
