Omron Panel Power Relay, 36V ac Coil, GDNT
- RS Stock No.:
- 158-897
- Distrelec Article No.:
- 301-71-194
- Mfr. Part No.:
- G4A-1A-PE DC24
- Manufacturer:
- Omron
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 158-897
- Distrelec Article No.:
- 301-71-194
- Mfr. Part No.:
- G4A-1A-PE DC24
- Manufacturer:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 36V ac | |
| Product Type | Power Relay | |
| Contact Configuration | GDNT | |
| Mount Type | Panel | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 92.5mm | |
| Width | 63.5mm | |
| Standards/Approvals | CE, EN, IEC, RoHS, UL | |
| Coil Power | 4kW | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 36V ac | ||
Product Type Power Relay | ||
Contact Configuration GDNT | ||
Mount Type Panel | ||
Series G2R | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Length 92.5mm | ||
Width 63.5mm | ||
Standards/Approvals CE, EN, IEC, RoHS, UL | ||
Coil Power 4kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Aratas PCB Power Relay 20A Switching Current, SPST
- Omron PCB Power Relay 20A Switching Current, SPST
- Omron Panel Power Relay 25A Switching Current, DPDT
- Aratas PCB Power Relay 20A Switching Current, SPST
- Omron Panel Power Relay 10A Switching Current, SPDT
- Omron Panel Power Relay 25A Switching Current, 4 NO
- Omron Panel Power Relay 25A Switching Current, 4 NO
- Omron Panel Power Relay 3A Switching Current, 4PDT
