Aratas PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
158-724
Distrelec Article No.:
301-61-140
Mfr. Part No.:
G5Q-1 DC24
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G5Q

Terminal Type

Solder

Switching Current

10A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Switching Power

1.25kVA

Minimum Operating Temperature

-40°C

Coil Resistance

1.4kΩ

Maximum Operating Temperature

85°C

Coil Power

200mW

Height

15.8mm

Length

20.3mm

Standards/Approvals

RoHS

Width

10.3mm

Contact Material

Silver Alloy

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy