Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 158-702
- Distrelec Article No.:
- 302-23-263
- Mfr. Part No.:
- G5Q-14 DC12
- Manufacturer:
- Aratas
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 158-702
- Distrelec Article No.:
- 302-23-263
- Mfr. Part No.:
- G5Q-14 DC12
- Manufacturer:
- Aratas
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 277V ac | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 1.25kVA | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 360Ω | |
| Coil Power | 400mW | |
| Standards/Approvals | RoHS | |
| Height | 15.8mm | |
| Width | 10.3mm | |
| Length | 20.3mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 277V ac | ||
Switching DC Voltage 30V dc | ||
Switching Power 1.25kVA | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 360Ω | ||
Coil Power 400mW | ||
Standards/Approvals RoHS | ||
Height 15.8mm | ||
Width 10.3mm | ||
Length 20.3mm | ||
Contact Material Silver Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPDT
- Aratas PCB Non-Latching Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, SPST
- Aratas PCB Power Relay 12A Switching Current, SPDT
- Aratas Panel Power Relay 10A Switching Current, SPDT
- Aratas PCB Power Relay 10A Switching Current, DPST
