Aratas PCB Power Relay, 5V dc Coil, SPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP107.98

(exc. VAT)

PHP120.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP107.98-
25 - 99PHP104.743%
100 +PHP101.635%

*price indicative

RS Stock No.:
158-667
Distrelec Article No.:
301-61-153
Mfr. Part No.:
G5Q-1A DC5
Manufacturer:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5Q

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Switching Power

3kVA

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Maximum Operating Temperature

85°C

Coil Resistance

125Ω

Width

10.3mm

Standards/Approvals

RoHS

Coil Power

200mW

Length

20.3mm

Height

15.8mm

Contact Material

Silver Alloy

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy